392-057-540-107

Heilind Number:EDA392-057-540-107
Manufacturer:EDAC
Manufacturer Number:392-057-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-540-107

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. With a single row design, it offers 57 positions for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transfer while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial use. Trust in this connector for high-speed data transmission and power distribution in your PCB assemblies.