392-057-541-101

Heilind Number:EDA392-057-541-101
Manufacturer:EDAC
Manufacturer Number:392-057-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-541-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row accommodating 57 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees long-lasting performance, even in demanding environments. Featuring a .1 inch pitch and .2 inch row spacing, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in this connector for reliable, secure connections in your projects.