392-057-541-102

Heilind Number:EDA392-057-541-102
Manufacturer:EDAC
Manufacturer Number:392-057-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row with 57 positions, accommodating a variety of connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronic project.