392-057-541-104

Heilind Number:EDA392-057-541-104
Manufacturer:EDAC
Manufacturer Number:392-057-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-541-104

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a single-row configuration for optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and 57 positions, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure compatibility in various environments. Perfect for PCB applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this high-quality solution.