392-057-544-101

Heilind Number:EDA392-057-544-101
Manufacturer:EDAC
Manufacturer Number:392-057-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-544-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 57 positions, ideal for efficient power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.