392-057-558-101

Heilind Number:EDA392-057-558-101
Manufacturer:EDAC
Manufacturer Number:392-057-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-558-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 57 positions, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connector solutions with this essential component for seamless board-to-board connections.