392-057-558-102

Heilind Number:EDA392-057-558-102
Manufacturer:EDAC
Manufacturer Number:392-057-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-558-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 57 positions, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability in various environments. The Copper Alloy contact material allows for optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers versatility in installation, making it a valuable addition to your connector lineup. Trust in this Card Edge Connector for secure and efficient board-to-board connections.