392-057-558-104

Heilind Number:EDA392-057-558-104
Manufacturer:EDAC
Manufacturer Number:392-057-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-558-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 57 positions, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing secure and stable attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity while accommodating an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its right-angle mount orientation allows for versatile installation, making it a must-have in any PCB assembly project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.