392-057-558-107

Heilind Number:EDA392-057-558-107
Manufacturer:EDAC
Manufacturer Number:392-057-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-558-107

Detailed Description

Upgrade your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout, it offers 57 positions for optimal connectivity. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing make for easy installation. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for your PCB assembly needs, ensuring secure and efficient board-to-board connections.