392-057-558-112

Heilind Number:EDA392-057-558-112
Manufacturer:EDAC
Manufacturer Number:392-057-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with a total of 57 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and precise .1" pitch offer efficient power delivery, while the right-angle mount orientation allows for flexible installation. Upgrade your electronic setups with this essential component for seamless board-to-board connections.