392-057-559-101

Heilind Number:EDA392-057-559-101
Manufacturer:EDAC
Manufacturer Number:392-057-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-559-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a single row with 57 positions, ensuring robust and reliable contact points. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while an amperage rating of 3A caters to various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and streamline your PCB assembly process effortlessly.