392-058-520-107

Heilind Number:EDA392-058-520-107
Manufacturer:EDAC
Manufacturer Number:392-058-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With 58 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB. The straight mount orientation and single row design make it easy to install, while its operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your setup with this essential component.