392-058-520-108

Heilind Number:EDA392-058-520-108
Manufacturer:EDAC
Manufacturer Number:392-058-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 58 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential connector, perfect for Board to Board applications on your PCB.