392-058-520-112

Heilind Number:EDA392-058-520-112
Manufacturer:EDAC
Manufacturer Number:392-058-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 58 positions and a single row layout, it offers ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly within a temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Upgrade your PCB setup with this essential component.