392-058-520-201

Heilind Number:EDA392-058-520-201
Manufacturer:EDAC
Manufacturer Number:392-058-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 58 positions, allowing for efficient transmission of data and power. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The contact material, Copper Alloy, ensures optimal conductivity while the black color adds a sleek finish to your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the technology industry. Upgrade your connectivity solutions with this essential component.