392-058-520-202

Heilind Number:EDA392-058-520-202
Manufacturer:EDAC
Manufacturer Number:392-058-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-202

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in various operating environments. With a contact material of Copper Alloy, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing, along with 58 positions, deliver seamless connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Upgrade your setup with this essential component for enhanced performance and longevity.