392-058-520-212

Heilind Number:EDA392-058-520-212
Manufacturer:EDAC
Manufacturer Number:392-058-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 58 positions each, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating with corresponding components. Suitable for straight mounting orientation, it streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality and versatile component.