392-058-521-107

Heilind Number:EDA392-058-521-107
Manufacturer:EDAC
Manufacturer Number:392-058-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 58 positions, it offers optimal space utilization. Crafted with precision, the copper alloy contacts ensure reliable performance, even in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.