392-058-521-112

Heilind Number:EDA392-058-521-112
Manufacturer:EDAC
Manufacturer Number:392-058-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 58 contact positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Whether for industrial or commercial use, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.