392-058-521-201

Heilind Number:EDA392-058-521-201
Manufacturer:EDAC
Manufacturer Number:392-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, it offers ample space for intricate circuitry. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring efficient board-to-board connections. Trust in its straight mount orientation for easy installation and seamless functionality. Elevate your connectivity solutions with this essential component.