392-058-521-202

Heilind Number:EDA392-058-521-202
Manufacturer:EDAC
Manufacturer Number:392-058-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With an amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with 58 positions, guarantee efficient signal transfer. At a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.