392-058-521-203

Heilind Number:EDA392-058-521-203
Manufacturer:EDAC
Manufacturer Number:392-058-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees excellent conductivity and signal transmission. Boasting two rows and a total of 58 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact form factor make it easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.