392-058-521-204

Heilind Number:EDA392-058-521-204
Manufacturer:EDAC
Manufacturer Number:392-058-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-204

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With a 3 A amperage rating and two rows of 58 positions each, this connector offers ample power and connectivity options. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it ideal for seamless integration on PCBs. Whether in straight or right-angle mount orientation, this connector proves versatile. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Explore its potential in your projects today.