392-058-521-208

Heilind Number:EDA392-058-521-208
Manufacturer:EDAC
Manufacturer Number:392-058-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-208

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and 58 positions, it offers ample room for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our top-quality connector for seamless board-to-board PCB connections.