392-058-521-212

Heilind Number:EDA392-058-521-212
Manufacturer:EDAC
Manufacturer Number:392-058-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-521-212

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and reliable connections across 58 positions. Whether for power or data transfer, rest assured with an amperage rating of 3A and an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector offers straight mount orientation for easy installation. Elevate your PCB designs with this essential component, a must-have in any professional setup.