392-058-523-108

Heilind Number:EDA392-058-523-108
Manufacturer:EDAC
Manufacturer Number:392-058-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-523-108

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row configuration with 58 positions, ensuring seamless compatibility with your PCB setup. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Perfect for various electronic applications, this connector is a versatile choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.