392-058-523-204

Heilind Number:EDA392-058-523-204
Manufacturer:EDAC
Manufacturer Number:392-058-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-523-204

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 2-row design with 58 positions allows for versatile connectivity options. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse applications. Its straight mount orientation further enhances installation flexibility, making it a valuable component in your electronic setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.