392-058-523-208

Heilind Number:EDA392-058-523-208
Manufacturer:EDAC
Manufacturer Number:392-058-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-523-208

Detailed Description

Enhance your connectivity with our versatile Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With 58 positions spread across two rows, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.