392-058-523-212

Heilind Number:EDA392-058-523-212
Manufacturer:EDAC
Manufacturer Number:392-058-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-523-212

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a low amperage of 3 A and copper alloy contacts, it provides secure power transmission. The connector boasts a double-row design, accommodating a total of 58 positions with a .1-inch pitch and .2-inch row spacing. Its straight mount orientation offers seamless integration onto PCBs, while an operating temperature range of -40 to 105 °C guarantees stability in various conditions. Upgrade your PCB connections with this essential component.