392-058-524-101

Heilind Number:EDA392-058-524-101
Manufacturer:EDAC
Manufacturer Number:392-058-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout featuring 58 copper alloy contact positions, it guarantees reliable performance in various applications. The .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our wide range of products to elevate your electronic designs.