392-058-524-212

Heilind Number:EDA392-058-524-212
Manufacturer:EDAC
Manufacturer Number:392-058-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-524-212

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 58 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your toolbox. Elevate your projects with seamless connectivity, order now.