392-058-540-101

Heilind Number:EDA392-058-540-101
Manufacturer:EDAC
Manufacturer Number:392-058-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-540-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features 58 positions in a single row, offering seamless connectivity for your electronic devices. Built to last, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient fitting on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly projects. Upgrade your connections today and experience seamless data transfer and power distribution like never before.