392-058-540-107

Heilind Number:EDA392-058-540-107
Manufacturer:EDAC
Manufacturer Number:392-058-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-540-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, this connector boasts a 3A amperage, ensuring reliable power delivery. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient performance. With a single row layout and 58 positions, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.