392-058-540-108

Heilind Number:EDA392-058-540-108
Manufacturer:EDAC
Manufacturer Number:392-058-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and 58 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for robust and stable board-to-board connections.