392-058-540-204

Heilind Number:EDA392-058-540-204
Manufacturer:EDAC
Manufacturer Number:392-058-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-540-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. With two rows of Copper Alloy contacts, it provides 58 positions for efficient signal transfer. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment during assembly. The straight mount orientation allows for easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for demanding applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.