392-058-540-207

Heilind Number:EDA392-058-540-207
Manufacturer:EDAC
Manufacturer Number:392-058-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-540-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inch pitch, it offers seamless integration for up to 58 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Elevate your PCB connectivity with this essential component.