392-058-541-102

Heilind Number:EDA392-058-541-102
Manufacturer:EDAC
Manufacturer Number:392-058-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-541-102

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 58 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with this essential component.