392-058-541-103

Heilind Number:EDA392-058-541-103
Manufacturer:EDAC
Manufacturer Number:392-058-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed for optimal performance, this connector features 58 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing both reliability and safety. The contact material, Copper Alloy, guarantees stable and secure connections, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for seamless board-to-board connectivity.