392-058-541-104

Heilind Number:EDA392-058-541-104
Manufacturer:EDAC
Manufacturer Number:392-058-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for superior performance, this connector boasts a contact rating of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 58 positions, it ensures seamless connectivity. The copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, guarantee reliable signal transmission. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component.