392-058-541-108

Heilind Number:EDA392-058-541-108
Manufacturer:EDAC
Manufacturer Number:392-058-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-541-108

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. Featuring a single row layout with 58 positions and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction for secure board-to-board connections.