392-058-541-201

Heilind Number:EDA392-058-541-201
Manufacturer:EDAC
Manufacturer Number:392-058-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-541-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector offers reliable power transmission at a maximum amperage of 3 A. Its precise .1-inch pitch and .2-inch row spacing accommodate 58 positions, allowing for seamless board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.