392-058-542-101

Heilind Number:EDA392-058-542-101
Manufacturer:EDAC
Manufacturer Number:392-058-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contact material, this connector offers reliable power transmission across its 58 positions. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in various electronic applications. Elevate your connectivity game with this essential component.