392-058-542-102

Heilind Number:EDA392-058-542-102
Manufacturer:EDAC
Manufacturer Number:392-058-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-102

Detailed Description

Enhance connectivity in your electronics projects with our Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a low amperage of 3A, it's ideal for a variety of applications. Featuring one row with 58 positions and a pitch of .1 inch, this connector offers precise and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setups with this essential component.