392-058-542-108

Heilind Number:EDA392-058-542-108
Manufacturer:EDAC
Manufacturer Number:392-058-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-108

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black exterior that complements any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector features a single row design with 58 positions, facilitating efficient data transfer. Its Copper Alloy contacts guarantee reliable conductivity, even in demanding applications. At a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the board. The straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector to deliver optimal performance, meeting your connectivity needs with ease.