392-058-542-112

Heilind Number:EDA392-058-542-112
Manufacturer:EDAC
Manufacturer Number:392-058-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimum performance, this connector features a single row layout with 58 positions, making it perfect for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission even in demanding environments. The black color adds a professional touch, while the straight mount orientation offers easy installation. With a low pitch of .1 in and row spacing of .2 in, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity game with this essential component.