392-058-542-201

Heilind Number:EDA392-058-542-201
Manufacturer:EDAC
Manufacturer Number:392-058-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in any application. With a dual-row configuration boasting 58 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore superior connectivity solutions with our Card Edge Connector.