392-058-542-204

Heilind Number:EDA392-058-542-204
Manufacturer:EDAC
Manufacturer Number:392-058-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 58 copper alloy contacts, this connector offers seamless communication for your electronic devices. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for various applications. The .1-inch pitch and .2-inch row spacing provide optimal space utilization, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.