392-058-542-212

Heilind Number:EDA392-058-542-212
Manufacturer:EDAC
Manufacturer Number:392-058-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features 58 gold-plated contacts for seamless data transfer. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery even in harsh environments. The copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, guarantee precise and stable connections. Suitable for dual-row setups, this connector offers flexibility in design. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.