392-058-544-101

Heilind Number:EDA392-058-544-101
Manufacturer:EDAC
Manufacturer Number:392-058-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-544-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 58 positions for optimal versatility. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durable performance even in harsh environments. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board PCB connections.