392-058-544-208

Heilind Number:EDA392-058-544-208
Manufacturer:EDAC
Manufacturer Number:392-058-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-544-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black, designed for optimal performance. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficiency. The double-row design with 58 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.